Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Maxim IntegratedFunctions
NV SRAM, Real Time Clock
Date Format
D:DM:Y
Time Format
SS:MM:HH
User RAM
114B
Bus Type
Multiplexed
Mounting Type
Through Hole
Package Type
EDIP
Pin Count
24
Dimensions
1.34 x 0.72 x 0.37mm
Length
1.34mm
Width
0.72mm
Height
0.37mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
€ 158,20
€ 11,30 tk (torus 14) (ilma käibemaksuta)
€ 196,17
€ 14,012 tk (torus 14) (koos käibemaksuga)
14
€ 158,20
€ 11,30 tk (torus 14) (ilma käibemaksuta)
€ 196,17
€ 14,012 tk (torus 14) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
14
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Maxim IntegratedFunctions
NV SRAM, Real Time Clock
Date Format
D:DM:Y
Time Format
SS:MM:HH
User RAM
114B
Bus Type
Multiplexed
Mounting Type
Through Hole
Package Type
EDIP
Pin Count
24
Dimensions
1.34 x 0.72 x 0.37mm
Length
1.34mm
Width
0.72mm
Height
0.37mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C