DS1803Z-050+, Digital Potentiometer 50kΩ 256-Position Linear 2-Channel 16 Pin, SOIC

RS Stock No.: 191-3918Brand: Maxim IntegratedManufacturers Part No.: DS1803Z-050+
brand-logo
View all in Digital Potentiometers

Technical Document

Specifications

Resistance Value

50kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Power Supply Type

Single

Typical Single Supply Voltage

5.5 V

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 385.00

€ 7.70 Each (In a Tube of 50) (Exc. Vat)

€ 469.70

€ 9.394 Each (In a Tube of 50) (inc. VAT)

DS1803Z-050+, Digital Potentiometer 50kΩ 256-Position Linear 2-Channel 16 Pin, SOIC

€ 385.00

€ 7.70 Each (In a Tube of 50) (Exc. Vat)

€ 469.70

€ 9.394 Each (In a Tube of 50) (inc. VAT)

DS1803Z-050+, Digital Potentiometer 50kΩ 256-Position Linear 2-Channel 16 Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance Value

50kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Power Supply Type

Single

Typical Single Supply Voltage

5.5 V

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more