Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Maxim IntegratedArchitecture
SAR
Number of ADCs
8
Resolution
12 bit
Sampling Rate
133ksps
Input Signal Type
Differential, Single Ended
Input Type
Differential, Single Ended
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
20
Integral Nonlinearity Error
±1LSB
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 3.6 V
Minimum Operating Temperature
0 °C
Dimensions
7.33 x 5.38 x 1.78mm
Maximum Operating Temperature
70 °C
€ 957,00
€ 14,50 tk (torus 66) (ilma käibemaksuta)
€ 1 186,68
€ 17,98 tk (torus 66) (koos käibemaksuga)
66
€ 957,00
€ 14,50 tk (torus 66) (ilma käibemaksuta)
€ 1 186,68
€ 17,98 tk (torus 66) (koos käibemaksuga)
66
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Maxim IntegratedArchitecture
SAR
Number of ADCs
8
Resolution
12 bit
Sampling Rate
133ksps
Input Signal Type
Differential, Single Ended
Input Type
Differential, Single Ended
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
20
Integral Nonlinearity Error
±1LSB
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 3.6 V
Minimum Operating Temperature
0 °C
Dimensions
7.33 x 5.38 x 1.78mm
Maximum Operating Temperature
70 °C