Maxim Integrated, 12 bit- ADC 100ksps, 24-Pin SO

RS tootekood: 191-3199Bränd: Maxim IntegratedTootja Part nr.: MAX191BCWG+
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Architecture

SAR

Number of ADCs

1

Resolution

12 bit

Sampling Rate

100ksps

Input Signal Type

Differential

Input Type

Differential

Mounting Type

Surface Mount

Package Type

SO

Pin Count

24

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Micro Wire, QSPI, Serial, SPI

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Dimensions

15.6 x 7.6 x 2.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 432,00

€ 14,40 tk (torus 30) (ilma käibemaksuta)

€ 535,68

€ 17,856 tk (torus 30) (koos käibemaksuga)

Maxim Integrated, 12 bit- ADC 100ksps, 24-Pin SO

€ 432,00

€ 14,40 tk (torus 30) (ilma käibemaksuta)

€ 535,68

€ 17,856 tk (torus 30) (koos käibemaksuga)

Maxim Integrated, 12 bit- ADC 100ksps, 24-Pin SO

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Architecture

SAR

Number of ADCs

1

Resolution

12 bit

Sampling Rate

100ksps

Input Signal Type

Differential

Input Type

Differential

Mounting Type

Surface Mount

Package Type

SO

Pin Count

24

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Micro Wire, QSPI, Serial, SPI

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Dimensions

15.6 x 7.6 x 2.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more