Maxim Integrated MAX25530GTL/V+ TQFN-EP Display Driver, 40 Pin, 5 V

RS Stock No.: 222-3707Brand: Maxim IntegratedManufacturers Part No.: MAX25530GTL/V+
brand-logo
View all in Display Drivers

Technical Document

Specifications

Package Type

TQFN-EP

Number of Pins

40

Supply Voltage

5 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Stock information temporarily unavailable.

€ 4,165.00

€ 8.50 Each (In a Tray of 490) (Exc. Vat)

€ 5,081.30

€ 10.37 Each (In a Tray of 490) (inc. VAT)

Maxim Integrated MAX25530GTL/V+ TQFN-EP Display Driver, 40 Pin, 5 V

€ 4,165.00

€ 8.50 Each (In a Tray of 490) (Exc. Vat)

€ 5,081.30

€ 10.37 Each (In a Tray of 490) (inc. VAT)

Maxim Integrated MAX25530GTL/V+ TQFN-EP Display Driver, 40 Pin, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Type

TQFN-EP

Number of Pins

40

Supply Voltage

5 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C