Maxim Integrated MAX3004EUP+, Voltage Level Translator Level Translator Bi-Directional, 20-Pin TSSOP

RS tootekood: 190-4895Bränd: Maxim IntegratedTootja Part nr.: MAX3004EUP+
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Output Type

3 State

Logic Function

Level Translator

Dimensions

6.6 x 4.5 x 0.75mm

Translation

Bi-Directional

Maximum Propagation Delay Time @ Maximum CL

1000ns

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 296,00

€ 4,00 tk (torus 74) (ilma käibemaksuta)

€ 367,04

€ 4,96 tk (torus 74) (koos käibemaksuga)

Maxim Integrated MAX3004EUP+, Voltage Level Translator Level Translator Bi-Directional, 20-Pin TSSOP

€ 296,00

€ 4,00 tk (torus 74) (ilma käibemaksuta)

€ 367,04

€ 4,96 tk (torus 74) (koos käibemaksuga)

Maxim Integrated MAX3004EUP+, Voltage Level Translator Level Translator Bi-Directional, 20-Pin TSSOP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Output Type

3 State

Logic Function

Level Translator

Dimensions

6.6 x 4.5 x 0.75mm

Translation

Bi-Directional

Maximum Propagation Delay Time @ Maximum CL

1000ns

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more