MAX4360EAX+ Maxim Integrated, Video Processor, 36-Pin SSOP

RS tootekood: 190-4907Bränd: Maxim IntegratedTootja Part nr.: MAX4360EAX+
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Processor Type

Video Processor

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

36

Dimensions

15.55 x 7.6 x 2.35mm

Height

2.35mm

Length

15.55mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 342,00

€ 11,40 tk (torus 30) (ilma käibemaksuta)

€ 424,08

€ 14,136 tk (torus 30) (koos käibemaksuga)

MAX4360EAX+ Maxim Integrated, Video Processor, 36-Pin SSOP

€ 342,00

€ 11,40 tk (torus 30) (ilma käibemaksuta)

€ 424,08

€ 14,136 tk (torus 30) (koos käibemaksuga)

MAX4360EAX+ Maxim Integrated, Video Processor, 36-Pin SSOP

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Processor Type

Video Processor

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

36

Dimensions

15.55 x 7.6 x 2.35mm

Height

2.35mm

Length

15.55mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more