MAX457CPA+ Maxim Integrated, 2-Channel Video Amplifier IC 300V/μs CMOS O/P, 8-Pin PDIP

RS tootekood: 540-3886Bränd: Maxim IntegratedTootja Part nr.: MAX457CPA+
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

IC Type

Video Amplifier IC

Power Supply Type

Dual

Typical Dual Supply Voltage

5V

Number of Channels per Chip

2

Typical Slew Rate

300V/µs

Output Type

CMOS

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.91 x 7.87 x 4.45mm

Height

4.45mm

Length

9.91mm

Maximum Operating Temperature

+70 °C

Width

7.87mm

Minimum Operating Temperature

0 °C

Toote üksikasjad

Video Amplifiers, Maxim Integrated

Video Amplifiers & Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10,90

€ 10,90 tk (ilma käibemaksuta)

€ 13,52

€ 13,52 tk (koos käibemaksuga)

MAX457CPA+ Maxim Integrated, 2-Channel Video Amplifier IC 300V/μs CMOS O/P, 8-Pin PDIP
Valige pakendi tüüp

€ 10,90

€ 10,90 tk (ilma käibemaksuta)

€ 13,52

€ 13,52 tk (koos käibemaksuga)

MAX457CPA+ Maxim Integrated, 2-Channel Video Amplifier IC 300V/μs CMOS O/P, 8-Pin PDIP

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

IC Type

Video Amplifier IC

Power Supply Type

Dual

Typical Dual Supply Voltage

5V

Number of Channels per Chip

2

Typical Slew Rate

300V/µs

Output Type

CMOS

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.91 x 7.87 x 4.45mm

Height

4.45mm

Length

9.91mm

Maximum Operating Temperature

+70 °C

Width

7.87mm

Minimum Operating Temperature

0 °C

Toote üksikasjad

Video Amplifiers, Maxim Integrated

Video Amplifiers & Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more