Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Maxim IntegratedResolution
8 bit
Full Scale Error
±14mV
Number of DAC Channels
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum Settling Time
6µs
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Output Polarity
Bipolar, Unipolar
Typical Single Supply Voltage
5 V
Power Supply Type
Dual, Single
Minimum Operating Temperature
0 °C
Dimensions
10.5 x 7.6 x 2.35mm
Maximum Operating Temperature
70 °C
Päritoluriik
United States
Toote üksikasjad
Digital to Analogue Converters 8 Bit, Maxim Integrated
Digital to Analogue Converters - Maxim Integrated
€ 487,60
€ 10,60 tk (torus 46) (ilma käibemaksuta)
€ 604,62
€ 13,144 tk (torus 46) (koos käibemaksuga)
46
€ 487,60
€ 10,60 tk (torus 46) (ilma käibemaksuta)
€ 604,62
€ 13,144 tk (torus 46) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
46
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Maxim IntegratedResolution
8 bit
Full Scale Error
±14mV
Number of DAC Channels
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum Settling Time
6µs
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Output Polarity
Bipolar, Unipolar
Typical Single Supply Voltage
5 V
Power Supply Type
Dual, Single
Minimum Operating Temperature
0 °C
Dimensions
10.5 x 7.6 x 2.35mm
Maximum Operating Temperature
70 °C
Päritoluriik
United States
Toote üksikasjad