MAX5402EUA+T, Digital Potentiometer 10kΩ 256-Position Linear 3-Wire SPI 8 Pin, μMAX

RS tootekood: 190-4774Bränd: Maxim IntegratedTootja Part nr.: MAX5402EUA+T
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Control Interface

3-Wire SPI

Resistance Value

10kΩ

Number of Positions

256

Taper Type

Linear

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Length

3.1mm

Width

3.1mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 6 250,00

€ 2,50 tk (rullis 2500) (ilma käibemaksuta)

€ 7 750,00

€ 3,10 tk (rullis 2500) (koos käibemaksuga)

MAX5402EUA+T, Digital Potentiometer 10kΩ 256-Position Linear 3-Wire SPI 8 Pin, μMAX

€ 6 250,00

€ 2,50 tk (rullis 2500) (ilma käibemaksuta)

€ 7 750,00

€ 3,10 tk (rullis 2500) (koos käibemaksuga)

MAX5402EUA+T, Digital Potentiometer 10kΩ 256-Position Linear 3-Wire SPI 8 Pin, μMAX
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Control Interface

3-Wire SPI

Resistance Value

10kΩ

Number of Positions

256

Taper Type

Linear

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Length

3.1mm

Width

3.1mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more