Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Maxim Integrated Temperature Sensor, Open Drain Output, Surface Mount, Serial-1 Wire, ±5°C, 6 Pins

RS tootekood: 190-4805Bränd: Maxim IntegratedTootja Part nr.: MAX6575LZUT+T
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Function

Temperature

Output Type

Open Drain

Interface Type

Serial-1 Wire

Accuracy

±5°C

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOT-23

Length

3mm

Height

1.3mm

Width

1.75mm

Dimensions

3 x 1.75 x 1.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4 125,00

€ 1,65 tk (rullis 2500) (ilma käibemaksuta)

€ 5 032,50

€ 2,013 tk (rullis 2500) (koos käibemaksuga)

Maxim Integrated Temperature Sensor, Open Drain Output, Surface Mount, Serial-1 Wire, ±5°C, 6 Pins

€ 4 125,00

€ 1,65 tk (rullis 2500) (ilma käibemaksuta)

€ 5 032,50

€ 2,013 tk (rullis 2500) (koos käibemaksuga)

Maxim Integrated Temperature Sensor, Open Drain Output, Surface Mount, Serial-1 Wire, ±5°C, 6 Pins
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Function

Temperature

Output Type

Open Drain

Interface Type

Serial-1 Wire

Accuracy

±5°C

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOT-23

Length

3mm

Height

1.3mm

Width

1.75mm

Dimensions

3 x 1.75 x 1.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more