Maxim Integrated Low Pass Filter Active Filter, 5th Order

RS tootekood: 190-6085Bränd: Maxim IntegratedTootja Part nr.: MAX7409EUA+
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Filter Type

Low Pass Filter

Maximum Order

5th

Architecture

Switched Capacitor

Cut-off Frequency

1 → 15kHz

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 5.5 V

Number of Circuits

1

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Width

3.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.1mm

Operating Temperature Range

-40 → +85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 395,00

€ 7,90 tk (torus 50) (ilma käibemaksuta)

€ 481,90

€ 9,638 tk (torus 50) (koos käibemaksuga)

Maxim Integrated Low Pass Filter Active Filter, 5th Order

€ 395,00

€ 7,90 tk (torus 50) (ilma käibemaksuta)

€ 481,90

€ 9,638 tk (torus 50) (koos käibemaksuga)

Maxim Integrated Low Pass Filter Active Filter, 5th Order
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Filter Type

Low Pass Filter

Maximum Order

5th

Architecture

Switched Capacitor

Cut-off Frequency

1 → 15kHz

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 5.5 V

Number of Circuits

1

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Width

3.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.1mm

Operating Temperature Range

-40 → +85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more