Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MaxLinearNumber of Transmitters
1 (RS-485/RS-422), 2 (RS-232)
Number of Receivers
1 (RS-485/RS-422), 2 (RS-232)
Number of Transceivers
1 (RS-485/RS-422), 2 (RS-232)
Number of Drivers per Line
1 (RS-485/RS-422), 2 (RS-232)
Number of Receivers per Line
1 (RS-485/RS-422), 2 (RS-232)
Data Rate
1 Mbps, 20 Mbps
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Interface Standards
EIA/TIA-485
Power Supply Type
Single
Typical Single Supply Voltage
3 → 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
7.9mm
Height
1.05mm
Width
4.5mm
Dimensions
7.9 x 4.5 x 1.05mm
Toote üksikasjad
RS-232/RS-485/RS-422 Transceivers, EXAR
Multiprotocol Transceivers
€ 226,30
€ 3,65 tk (torus 62) (ilma käibemaksuta)
€ 280,61
€ 4,526 tk (torus 62) (koos käibemaksuga)
62
€ 226,30
€ 3,65 tk (torus 62) (ilma käibemaksuta)
€ 280,61
€ 4,526 tk (torus 62) (koos käibemaksuga)
62
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MaxLinearNumber of Transmitters
1 (RS-485/RS-422), 2 (RS-232)
Number of Receivers
1 (RS-485/RS-422), 2 (RS-232)
Number of Transceivers
1 (RS-485/RS-422), 2 (RS-232)
Number of Drivers per Line
1 (RS-485/RS-422), 2 (RS-232)
Number of Receivers per Line
1 (RS-485/RS-422), 2 (RS-232)
Data Rate
1 Mbps, 20 Mbps
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Interface Standards
EIA/TIA-485
Power Supply Type
Single
Typical Single Supply Voltage
3 → 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
7.9mm
Height
1.05mm
Width
4.5mm
Dimensions
7.9 x 4.5 x 1.05mm
Toote üksikasjad