MaxLinear Multiprotocol Transceiver 28-Pin TSSOP, SP337EBEY-L

RS tootekood: 733-6429Bränd: MaxLinearTootja Part nr.: SP337EBEY-L
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Transmitters

2 (RS-422), 3 (RS-232)

Number of Receivers

2 (RS-422), 5 (RS-232)

Number of Transceivers

2

Number of Drivers per Line

256 (RS-485), 8 (RS-232), 8 (RS-422)

Number of Receivers per Line

256 (RS-485), 8 (RS-232), 80 (RS-422)

Data Rate

15 Mbps, 250 Mbps

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Transmitter Signal Type

Differential, Single Ended

Receiver Signal Type

Differential, Single Ended

Interface Standards

RS-232, RS-422, RS-485

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Height

1.05mm

Dimensions

9.8 x 4.5 x 1.05mm

Maximum Operating Temperature

+85 °C

Length

9.8mm

Width

4.5mm

Toote üksikasjad

RS-232/RS-485/RS-422 Transceivers, EXAR

Multiprotocol Transceivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 11,00

€ 11,00 tk (ilma käibemaksuta)

€ 13,64

€ 13,64 tk (koos käibemaksuga)

MaxLinear Multiprotocol Transceiver 28-Pin TSSOP, SP337EBEY-L
Valige pakendi tüüp

€ 11,00

€ 11,00 tk (ilma käibemaksuta)

€ 13,64

€ 13,64 tk (koos käibemaksuga)

MaxLinear Multiprotocol Transceiver 28-Pin TSSOP, SP337EBEY-L
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Transmitters

2 (RS-422), 3 (RS-232)

Number of Receivers

2 (RS-422), 5 (RS-232)

Number of Transceivers

2

Number of Drivers per Line

256 (RS-485), 8 (RS-232), 8 (RS-422)

Number of Receivers per Line

256 (RS-485), 8 (RS-232), 80 (RS-422)

Data Rate

15 Mbps, 250 Mbps

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Transmitter Signal Type

Differential, Single Ended

Receiver Signal Type

Differential, Single Ended

Interface Standards

RS-232, RS-422, RS-485

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Height

1.05mm

Dimensions

9.8 x 4.5 x 1.05mm

Maximum Operating Temperature

+85 °C

Length

9.8mm

Width

4.5mm

Toote üksikasjad

RS-232/RS-485/RS-422 Transceivers, EXAR

Multiprotocol Transceivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more