MaxLinear Quad-Channel UART IrDA, RS232, RS422, RS485 64-Pin LQFP, ST16C654IQ64-F

RS tootekood: 769-5567Bränd: MaxLinearTootja Part nr.: ST16C654IQ64-F
brand-logo
Kuva kõik kategoorias UART

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Channels per Chip

4

Standard Supported

IrDA, RS232, RS422, RS485

Transmit FIFO

64B

Receive FIFO

64B

Maximum Data Rate

1.5Mbit/s

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Typical Operating Supply Voltage

2.97 → 5.5 V

Dimensions

10 x 10 x 1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Toote üksikasjad

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 15,90

€ 15,90 tk (ilma käibemaksuta)

€ 19,40

€ 19,40 tk (koos käibemaksuga)

MaxLinear Quad-Channel UART IrDA, RS232, RS422, RS485 64-Pin LQFP, ST16C654IQ64-F
Valige pakendi tüüp

€ 15,90

€ 15,90 tk (ilma käibemaksuta)

€ 19,40

€ 19,40 tk (koos käibemaksuga)

MaxLinear Quad-Channel UART IrDA, RS232, RS422, RS485 64-Pin LQFP, ST16C654IQ64-F
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Channels per Chip

4

Standard Supported

IrDA, RS232, RS422, RS485

Transmit FIFO

64B

Receive FIFO

64B

Maximum Data Rate

1.5Mbit/s

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Typical Operating Supply Voltage

2.97 → 5.5 V

Dimensions

10 x 10 x 1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Toote üksikasjad

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more