Maxon Brushed DC Motor, 15 W, 24 V dc, 3.67 Ncm, 5930 rpm
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MaxonSupply Voltage
24 V dc
DC Motor Type
Brushed
Power Rating
15 W
Output Speed
5930 rpm
Maximum Output Torque
3.67 Ncm
Dimensions
32 (Dia.) x 62.9 mm
Length
62.9mm
Core Construction
Ironless
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Maxon Brushed DC Motor, 15 W, 24 V dc, 3.67 Ncm, 5930 rpm
1
P.O.A.
Maxon Brushed DC Motor, 15 W, 24 V dc, 3.67 Ncm, 5930 rpm
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MaxonSupply Voltage
24 V dc
DC Motor Type
Brushed
Power Rating
15 W
Output Speed
5930 rpm
Maximum Output Torque
3.67 Ncm
Dimensions
32 (Dia.) x 62.9 mm
Length
62.9mm
Core Construction
Ironless