Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mean WellOutput Voltage
13.5V dc
Output Current
3.5 A, 230mA
Power Rating
51W
Number of Outputs
2
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
159mm
Width
97mm
Depth
38mm
Efficiency
71%
Minimum Temperature
-10°C
Weight
500g
Maximum Temperature
+60°C
Distrelec Product Id
16905553
Toote üksikasjad
AD-55 and AD-155 Series Battery Backed PSUs
These 51 to 156 watt battery backed PSUs operate as an integrated power supply and battery charger capable of simultaneously powering an electrical device while charging a rechargeable battery.If the mains power supply fails, the unit will switch to the external battery, which will continue to power the electrical device until mains power is resupplied, or the battery runs out.They are designed to be used with batteries with a capacity below 3Ah.
Approvals
UL, TUV
Standards
EN 60950-1, UL60950-1
€ 46,20
€ 46,20 tk (ilma käibemaksuta)
€ 57,29
€ 57,29 tk (koos käibemaksuga)
1
€ 46,20
€ 46,20 tk (ilma käibemaksuta)
€ 57,29
€ 57,29 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 46,20 |
5 - 9 | € 45,00 |
10 - 24 | € 43,90 |
25 - 49 | € 42,70 |
50+ | € 39,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mean WellOutput Voltage
13.5V dc
Output Current
3.5 A, 230mA
Power Rating
51W
Number of Outputs
2
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
159mm
Width
97mm
Depth
38mm
Efficiency
71%
Minimum Temperature
-10°C
Weight
500g
Maximum Temperature
+60°C
Distrelec Product Id
16905553
Toote üksikasjad
AD-55 and AD-155 Series Battery Backed PSUs
These 51 to 156 watt battery backed PSUs operate as an integrated power supply and battery charger capable of simultaneously powering an electrical device while charging a rechargeable battery.If the mains power supply fails, the unit will switch to the external battery, which will continue to power the electrical device until mains power is resupplied, or the battery runs out.They are designed to be used with batteries with a capacity below 3Ah.
Approvals
UL, TUV
Standards
EN 60950-1, UL60950-1