MEAN WELL DDR-60 DC-DC Converter, 24V dc/ 2.5A Output, 60W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp

RS tootekood: 175-7789Bränd: MEAN WELLTootja Part nr.: DDR-60L-24
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

24V dc

Power Rating

60W

Output Current

2.5A

Mounting Type

DIN Rail Mount

Number of Outputs

1

Output Voltage Adjustment Range

21.6 → 28V

Width

52.5mm

Depth

54.5mm

Series

DDR-60

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Distrelec Product Id

30134140

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 48,90

€ 48,90 tk (ilma käibemaksuta)

€ 59,66

€ 59,66 tk (koos käibemaksuga)

MEAN WELL DDR-60 DC-DC Converter, 24V dc/ 2.5A Output, 60W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp

€ 48,90

€ 48,90 tk (ilma käibemaksuta)

€ 59,66

€ 59,66 tk (koos käibemaksuga)

MEAN WELL DDR-60 DC-DC Converter, 24V dc/ 2.5A Output, 60W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

24V dc

Power Rating

60W

Output Current

2.5A

Mounting Type

DIN Rail Mount

Number of Outputs

1

Output Voltage Adjustment Range

21.6 → 28V

Width

52.5mm

Depth

54.5mm

Series

DDR-60

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Distrelec Product Id

30134140

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more