MEAN WELL DR Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 1.6A Output, 75W

RS tootekood: 765-4639Bränd: Mean WellTootja Part nr.: DR-75-48
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

DR

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

1.6A

Power Rating

75W

Dimensions

125.2 x 55.5 x 100mm

Width

55.5mm

Depth

100mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Ripple And Noise

240mV Pk-Pk

MTBF

123.1kh

Output Voltage Adjustment Range

48 → 53V

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+60°C

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Toote üksikasjad

DR-75 Series Single Output Power Supply

A range of single phase DIN Rail power supplies from Mean Well with a fanless design and wattages available between 45 W and 480 W.

Approvals

UL508

Lao andmed ajutiselt ei ole saadaval.

€ 69,00

€ 69,00 tk (ilma käibemaksuta)

€ 85,56

€ 85,56 tk (koos käibemaksuga)

MEAN WELL DR Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 1.6A Output, 75W

€ 69,00

€ 69,00 tk (ilma käibemaksuta)

€ 85,56

€ 85,56 tk (koos käibemaksuga)

MEAN WELL DR Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 1.6A Output, 75W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

DR

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

1.6A

Power Rating

75W

Dimensions

125.2 x 55.5 x 100mm

Width

55.5mm

Depth

100mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Ripple And Noise

240mV Pk-Pk

MTBF

123.1kh

Output Voltage Adjustment Range

48 → 53V

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+60°C

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Toote üksikasjad

DR-75 Series Single Output Power Supply

A range of single phase DIN Rail power supplies from Mean Well with a fanless design and wattages available between 45 W and 480 W.

Approvals

UL508