MEAN WELL LED Driver, 115V Output, 150W Output, 1.4A Output, Constant Current Dimmable

RS tootekood: 103-4643Bränd: MEAN WELLTootja Part nr.: ELG-150-C1400ADistrelec Article No.: 30385924
brand-logo
Kuva kõik kategoorias LED Drivers

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

115V

Maximum Output Power

150W

Output Current

1.4A

Dimmable

Yes

Input Voltage

180 → 295 V ac, 255 → 417 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP65

Output

115 V dc @ 1400 mA

Current Rating

900mA

Number of Outputs

1

Voltage Rating

180 → 295 V ac, 255 → 417 V dc

Series

ELG-150-C

Configuration

Encapsulated

Standards Met

CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, ENEC, PFC, UL8750

Primary Type

AC-DC, DC-DC

Toote üksikasjad

Mean Well ELG-150C Series Dimmable LED Driver

Mean Well ELG-150C series of constant current 150 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-150W series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 47,90

€ 47,90 tk (ilma käibemaksuta)

€ 59,40

€ 59,40 tk (koos käibemaksuga)

MEAN WELL LED Driver, 115V Output, 150W Output, 1.4A Output, Constant Current Dimmable

€ 47,90

€ 47,90 tk (ilma käibemaksuta)

€ 59,40

€ 59,40 tk (koos käibemaksuga)

MEAN WELL LED Driver, 115V Output, 150W Output, 1.4A Output, Constant Current Dimmable
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 47,90
5+€ 45,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

115V

Maximum Output Power

150W

Output Current

1.4A

Dimmable

Yes

Input Voltage

180 → 295 V ac, 255 → 417 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP65

Output

115 V dc @ 1400 mA

Current Rating

900mA

Number of Outputs

1

Voltage Rating

180 → 295 V ac, 255 → 417 V dc

Series

ELG-150-C

Configuration

Encapsulated

Standards Met

CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, ENEC, PFC, UL8750

Primary Type

AC-DC, DC-DC

Toote üksikasjad

Mean Well ELG-150C Series Dimmable LED Driver

Mean Well ELG-150C series of constant current 150 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-150W series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more