Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
27.6V dc
Input Voltage
85 → 264V ac
Output Current
0 → 6.5A
Maximum Temperature
+70°C
Number of Outputs
1
Power Rating
179W
Standards Met
CB, CE, CUL, EISA 2007/DoE, EN 55032 (CISPR32), EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC PART15 (CISPR22) Class B, IEC 60950-1, NRCan & EU ErP, UL, UL 60950-1
Efficiency
94%
MTBF
170600h
Series
ENP-180
Energy Efficiency Level
VI
Load Regulation
+1%
Length
192mm
Line Regulation Range
+0.5%
Width
178mm
Depth
45.5mm
Minimum Temperature
-30°C
Toote üksikasjad
Mean Well ENP-180 Series Desktop Power Supplies
From Mean Well, the ENP-180 series of desktop power supplies have a standard 7" width for use in the mobile radio field. With a rated output of 180 W and a rugged design, this series also provides the most frequently used voltages within communication applications. ENP-180 desktop power supplies operate between -30°C and +70°C and are cooled by free air convection.
Standards
IEC60950-1, UL60950-1 approved
EMC Emission: Compliance to EN55022 (CISPR22) class B, EN61000-3-2,-3, FCC PART 15 / CISPR22 class B
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024
€ 77,00
€ 77,00 tk (ilma käibemaksuta)
€ 93,94
€ 93,94 tk (koos käibemaksuga)
1
€ 77,00
€ 77,00 tk (ilma käibemaksuta)
€ 93,94
€ 93,94 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
27.6V dc
Input Voltage
85 → 264V ac
Output Current
0 → 6.5A
Maximum Temperature
+70°C
Number of Outputs
1
Power Rating
179W
Standards Met
CB, CE, CUL, EISA 2007/DoE, EN 55032 (CISPR32), EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC PART15 (CISPR22) Class B, IEC 60950-1, NRCan & EU ErP, UL, UL 60950-1
Efficiency
94%
MTBF
170600h
Series
ENP-180
Energy Efficiency Level
VI
Load Regulation
+1%
Length
192mm
Line Regulation Range
+0.5%
Width
178mm
Depth
45.5mm
Minimum Temperature
-30°C
Toote üksikasjad
Mean Well ENP-180 Series Desktop Power Supplies
From Mean Well, the ENP-180 series of desktop power supplies have a standard 7" width for use in the mobile radio field. With a rated output of 180 W and a rugged design, this series also provides the most frequently used voltages within communication applications. ENP-180 desktop power supplies operate between -30°C and +70°C and are cooled by free air convection.
Standards
IEC60950-1, UL60950-1 approved
EMC Emission: Compliance to EN55022 (CISPR22) class B, EN61000-3-2,-3, FCC PART 15 / CISPR22 class B
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024