MEAN WELL Switching Power Supply, EPP-100-24, 24V dc, 3.2A, 76.8W, 1 Output, 127 → 370 V dc, 90 → 264 V

RS Stock No.: 770-3920Brand: MEAN WELLManufacturers Part No.: EPP-100-24Distrelec Article No.: 30372349
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

3.2 A, 4.2A

Power Rating

76.8W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

29mm

Efficiency

92%

Minimum Temperature

-30°C

Weight

200g

Maximum Temperature

+70°C

Product details

Mean Well EPP-100 Series 100W AC-DC Open Frame Switch Mode

The Mean Well EPP-100 low power consumption, green, open frame power supply, is a 100W miniature high efficient power unit. This PCB type green power solution is ideal for miniaturized applications. This Mean Well power supply has a very low “no load power consumption” below 0.5W, which means that it can easily conform to the requirements of ErP norm (Energy relate Products). It is designed to be installed directly into system chassis that don’t require enclosure.
The EPP-100 has an up to date high performance switch design, with up to 92.5% high efficiency, it can be cooled by free air convection from -30℃ to +50℃ ambient temperature, with 75W output and up to 100W with a 20CFM DC fan. This power supply can also operate up to +70℃ by suitable de rating meeting the requirements of closed environment with high temperature. The Mean Well EPP-100 is protected for short circuit, overload, over voltage, and over temperature.
Suitable applications include electrical or mechanical equipment, factory automation, and all usage that requires low “no load power consumption”.

No load power consumption <0.5W
4” x 2” compact size; high power density (EPP-100: 10.9W/in³, EPP-150:16.42W/in³)
High efficiency up to 92.5%
Universal AC input Full Range
Built-in active PFC function
12V/0.3A auxiliary output for external DC fan
Protection: Short circuit / Overload / Over voltage/ Over temperature
75W free air convection, 100 W with 20CFM forced air
LED indicator for power on

Standards

UL/CUL/TUV/CB/CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 44.80

€ 44.80 Each (Exc. Vat)

€ 55.55

€ 55.55 Each (inc. VAT)

MEAN WELL Switching Power Supply, EPP-100-24, 24V dc, 3.2A, 76.8W, 1 Output, 127 → 370 V dc, 90 → 264 V

€ 44.80

€ 44.80 Each (Exc. Vat)

€ 55.55

€ 55.55 Each (inc. VAT)

MEAN WELL Switching Power Supply, EPP-100-24, 24V dc, 3.2A, 76.8W, 1 Output, 127 → 370 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Output Current

3.2 A, 4.2A

Power Rating

76.8W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

29mm

Efficiency

92%

Minimum Temperature

-30°C

Weight

200g

Maximum Temperature

+70°C

Product details

Mean Well EPP-100 Series 100W AC-DC Open Frame Switch Mode

The Mean Well EPP-100 low power consumption, green, open frame power supply, is a 100W miniature high efficient power unit. This PCB type green power solution is ideal for miniaturized applications. This Mean Well power supply has a very low “no load power consumption” below 0.5W, which means that it can easily conform to the requirements of ErP norm (Energy relate Products). It is designed to be installed directly into system chassis that don’t require enclosure.
The EPP-100 has an up to date high performance switch design, with up to 92.5% high efficiency, it can be cooled by free air convection from -30℃ to +50℃ ambient temperature, with 75W output and up to 100W with a 20CFM DC fan. This power supply can also operate up to +70℃ by suitable de rating meeting the requirements of closed environment with high temperature. The Mean Well EPP-100 is protected for short circuit, overload, over voltage, and over temperature.
Suitable applications include electrical or mechanical equipment, factory automation, and all usage that requires low “no load power consumption”.

No load power consumption <0.5W
4” x 2” compact size; high power density (EPP-100: 10.9W/in³, EPP-150:16.42W/in³)
High efficiency up to 92.5%
Universal AC input Full Range
Built-in active PFC function
12V/0.3A auxiliary output for external DC fan
Protection: Short circuit / Overload / Over voltage/ Over temperature
75W free air convection, 100 W with 20CFM forced air
LED indicator for power on

Standards

UL/CUL/TUV/CB/CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more