MEAN WELL Switching Power Supply, EPP-400-15, 15V dc, 16.7 A, 26.7 A, 250.5W, 1 Output, 113 → 370 V dc, 80

RS tootekood: 124-4648Bränd: MEAN WELLTootja Part nr.: EPP-400-15
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

15V dc

Output Current

16.7 A, 26.7 A

Power Rating

250.5W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

Panel Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

35mm

Efficiency

92%

Minimum Temperature

-30°C

Weight

390g

Maximum Temperature

+70°C

Toote üksikasjad

EPP-400 Series Switch Mode Power Supply

The EPP-400 Series switch mode is a highly reliable PCB power supply. EPP-400 can be used with Class I (with FG) and Class II (no FG) systems. EPP-400 comes complete with protection functions. This power supply can be used in various applications.

Standards

UL60950-1, TUV EN60950, IEC60950-1

Lao andmed ajutiselt ei ole saadaval.

€ 84,00

€ 84,00 tk (ilma käibemaksuta)

€ 104,16

€ 104,16 tk (koos käibemaksuga)

MEAN WELL Switching Power Supply, EPP-400-15, 15V dc, 16.7 A, 26.7 A, 250.5W, 1 Output, 113 → 370 V dc, 80

€ 84,00

€ 84,00 tk (ilma käibemaksuta)

€ 104,16

€ 104,16 tk (koos käibemaksuga)

MEAN WELL Switching Power Supply, EPP-400-15, 15V dc, 16.7 A, 26.7 A, 250.5W, 1 Output, 113 → 370 V dc, 80
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 84,00
5 - 9€ 81,50
10 - 24€ 79,00
25 - 49€ 76,50
50+€ 74,00

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

15V dc

Output Current

16.7 A, 26.7 A

Power Rating

250.5W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

Panel Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

35mm

Efficiency

92%

Minimum Temperature

-30°C

Weight

390g

Maximum Temperature

+70°C

Toote üksikasjad

EPP-400 Series Switch Mode Power Supply

The EPP-400 Series switch mode is a highly reliable PCB power supply. EPP-400 can be used with Class I (with FG) and Class II (no FG) systems. EPP-400 comes complete with protection functions. This power supply can be used in various applications.

Standards

UL60950-1, TUV EN60950, IEC60950-1