MEAN WELL 60W Plug-In AC/DC Adapter 24V dc Output, 2.5A Output

RS tootekood: 179-2830Bränd: MEAN WELLTootja Part nr.: GEM60I24-P1JDistrelec Article No.: 30261033
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Adapter Type

Plug-In Adapter

Plug Type

Australia, European, UK, US

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.5A

Maximum Temperature

+70°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

60W

Cable Length

1.5m

Medical Approved

Yes

Standards Met

CB, CE, cURus, EAC, EN60601, FCC, IEC60601-1, VI

MTBF

400kh

Series

GEM60I

Length

75.5mm

Energy Efficiency Level

VI

Load Regulation

±2%

Type

AC/DC Adapter

Width

39.1mm

Depth

56.2mm

Minimum Temperature

-30°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 42,70

€ 42,70 tk (ilma käibemaksuta)

€ 52,95

€ 52,95 tk (koos käibemaksuga)

MEAN WELL 60W Plug-In AC/DC Adapter 24V dc Output, 2.5A Output

€ 42,70

€ 42,70 tk (ilma käibemaksuta)

€ 52,95

€ 52,95 tk (koos käibemaksuga)

MEAN WELL 60W Plug-In AC/DC Adapter 24V dc Output, 2.5A Output
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 42,70
5 - 9€ 41,50
10 - 24€ 40,20
25 - 49€ 38,90
50+€ 37,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Adapter Type

Plug-In Adapter

Plug Type

Australia, European, UK, US

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.5A

Maximum Temperature

+70°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

60W

Cable Length

1.5m

Medical Approved

Yes

Standards Met

CB, CE, cURus, EAC, EN60601, FCC, IEC60601-1, VI

MTBF

400kh

Series

GEM60I

Length

75.5mm

Energy Efficiency Level

VI

Load Regulation

±2%

Type

AC/DC Adapter

Width

39.1mm

Depth

56.2mm

Minimum Temperature

-30°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada