Technical Document
Specifications
Brand
Mean WellPlug Type
Type C
Output Voltage
7.5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1.6A
Maximum Temperature
+50°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1.83m
Standards Met
ErP Compliant
MTBF
141460h
Width
47mm
Length
65mm
Depth
26.5mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±4%
Type
Switched Mode Power Supply
Product details
2-Pin Euro Power Supply, ErP, Energy Saving, 5W to 36W
The Mean Well GSxxE series offers power adapters with low no load power consumption ˂0.3W, this plug in power supply also complies with energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well 2 pin Euro plug power supply is a class II power unit and comes in a fully enclosed plastic case. The GSxxE has TUV, CB and CE certificates, which guarantee the safety for different applications requiring low no load power consumption.
Energy saving power supplies with 2 pin Euro plug
ErP level V
No load power consumption< 0.3W
Meets EISA 2007 (Energy Independence and Security Act)
Class II power (without earth pin)
Overload, overvoltage and short circuit protection
Approximately 1m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
Approvals
TUV, CB
Standards
EN60950-1
Switch Mode - Mean Well
€ 22.80
€ 22.80 Each (Exc. Vat)
€ 28.27
€ 28.27 Each (inc. VAT)
1
€ 22.80
€ 22.80 Each (Exc. Vat)
€ 28.27
€ 28.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 22.80 |
5 - 9 | € 21.70 |
10 - 24 | € 20.50 |
25 - 49 | € 19.40 |
50+ | € 18.20 |
Technical Document
Specifications
Brand
Mean WellPlug Type
Type C
Output Voltage
7.5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1.6A
Maximum Temperature
+50°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1.83m
Standards Met
ErP Compliant
MTBF
141460h
Width
47mm
Length
65mm
Depth
26.5mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±4%
Type
Switched Mode Power Supply
Product details
2-Pin Euro Power Supply, ErP, Energy Saving, 5W to 36W
The Mean Well GSxxE series offers power adapters with low no load power consumption ˂0.3W, this plug in power supply also complies with energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well 2 pin Euro plug power supply is a class II power unit and comes in a fully enclosed plastic case. The GSxxE has TUV, CB and CE certificates, which guarantee the safety for different applications requiring low no load power consumption.
Energy saving power supplies with 2 pin Euro plug
ErP level V
No load power consumption< 0.3W
Meets EISA 2007 (Energy Independence and Security Act)
Class II power (without earth pin)
Overload, overvoltage and short circuit protection
Approximately 1m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
Approvals
TUV, CB
Standards
EN60950-1