Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mean WellPlug Type
3-Pin UK, Type F - Schuko Plug
Maximum Temperature
+70°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1200mm
Standards Met
ErP Compliant
Efficiency
89%
MTBF
290300h
Minimum Temperature
-30°C
Energy Efficiency Level
V
Line Regulation Range
±1%
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Meanwell 102W to 221W ErP Single Output Switch Mode Desktop Power Supply - GS120, GS160, GS220 Series
102 to 221W energy saving ErP switch mode desktop power supply with full range universal AC input and a 3 pole IEC320-C14 AC inlet. This energy saving ErP switch mode desktop power supply has a built-in active PFC function, short circuit, overload, over voltage and over temperature protection and is fully enclosed in a plastic case with LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as a laptop power supply.
Approvals
UL/cUL recognised, TUV, CB, CCC
Standards
UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943
€ 149,00
€ 149,00 tk (ilma käibemaksuta)
€ 181,78
€ 181,78 tk (koos käibemaksuga)
1
€ 149,00
€ 149,00 tk (ilma käibemaksuta)
€ 181,78
€ 181,78 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 149,00 |
5 - 9 | € 141,00 |
10 - 24 | € 134,00 |
25 - 49 | € 126,00 |
50+ | € 119,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mean WellPlug Type
3-Pin UK, Type F - Schuko Plug
Maximum Temperature
+70°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1200mm
Standards Met
ErP Compliant
Efficiency
89%
MTBF
290300h
Minimum Temperature
-30°C
Energy Efficiency Level
V
Line Regulation Range
±1%
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Meanwell 102W to 221W ErP Single Output Switch Mode Desktop Power Supply - GS120, GS160, GS220 Series
102 to 221W energy saving ErP switch mode desktop power supply with full range universal AC input and a 3 pole IEC320-C14 AC inlet. This energy saving ErP switch mode desktop power supply has a built-in active PFC function, short circuit, overload, over voltage and over temperature protection and is fully enclosed in a plastic case with LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as a laptop power supply.
Approvals
UL/cUL recognised, TUV, CB, CCC
Standards
UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943