MEAN WELL 18W Plug In Power Supply 9V dc Output, 2A Output

RS tootekood: 721-2200Bränd: Mean WellTootja Part nr.: GS18E09-P1J
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

2A

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

18W

Cable Length

1.23m

Standards Met

ErP Compliant

MTBF

50000h

Type

Switched Mode Power Supply

Length

79mm

Width

54mm

Depth

33mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Toote üksikasjad

2-Pin Euro Power Supply, ErP, Energy Saving, 5W to 36W

The Mean Well GSxxE series offers power adapters with low no load power consumption ˂0.3W, this plug in power supply also complies with energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well 2 pin Euro plug power supply is a class II power unit and comes in a fully enclosed plastic case. The GSxxE has TUV, CB and CE certificates, which guarantee the safety for different applications requiring low no load power consumption.

Approvals

TUV, CB

Standards

EN60950-1

Switch Mode - Mean Well

Teid võib huvitada

€ 24,90

€ 24,90 tk (ilma käibemaksuta)

€ 30,88

€ 30,88 tk (koos käibemaksuga)

MEAN WELL 18W Plug In Power Supply 9V dc Output, 2A Output

€ 24,90

€ 24,90 tk (ilma käibemaksuta)

€ 30,88

€ 30,88 tk (koos käibemaksuga)

MEAN WELL 18W Plug In Power Supply 9V dc Output, 2A Output

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 24,90
5 - 9€ 23,60
10 - 24€ 22,40
25 - 49€ 21,10
50+€ 19,90
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

2A

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

18W

Cable Length

1.23m

Standards Met

ErP Compliant

MTBF

50000h

Type

Switched Mode Power Supply

Length

79mm

Width

54mm

Depth

33mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Toote üksikasjad

2-Pin Euro Power Supply, ErP, Energy Saving, 5W to 36W

The Mean Well GSxxE series offers power adapters with low no load power consumption ˂0.3W, this plug in power supply also complies with energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well 2 pin Euro plug power supply is a class II power unit and comes in a fully enclosed plastic case. The GSxxE has TUV, CB and CE certificates, which guarantee the safety for different applications requiring low no load power consumption.

Approvals

TUV, CB

Standards

EN60950-1

Switch Mode - Mean Well

Teid võib huvitada