Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mean WellMaximum Temperature
+60°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1000mm
Efficiency
93%
MTBF
173.6kh
Standards Met
ErP Compliant
Minimum Temperature
-30°C
Energy Efficiency Level
V
Line Regulation Range
±1%
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Meanwell 280W ErP Single Output Switch Mode Desktop Power Supply - GS280 Series
The Mean Well GS280 Series are Single Output 280W Desktop Green Adaptors. This Mean Well Power Supply features a very low No Load Power Consumption of ˂0.5W and up to 94% high efficiency, making it a good energy saving alternative. The GS280 comes in a UL 94V-0 rated Class I plastic case, which prevents users from electric shock. This Green Desktop Power Adaptor features an LED indicator and protections for short circuit, overload, over voltage and over temperature. The GS280 guarantee safety and reliability and is ideal for applications such as POS system, commercial electronic equipments, industrial equipments and any other instruments that require low noise by a No Fan design.
€ 204,00
€ 204,00 tk (ilma käibemaksuta)
€ 252,96
€ 252,96 tk (koos käibemaksuga)
1
€ 204,00
€ 204,00 tk (ilma käibemaksuta)
€ 252,96
€ 252,96 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 204,00 |
5 - 9 | € 194,00 |
10 - 24 | € 184,00 |
25 - 49 | € 173,00 |
50+ | € 163,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mean WellMaximum Temperature
+60°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1000mm
Efficiency
93%
MTBF
173.6kh
Standards Met
ErP Compliant
Minimum Temperature
-30°C
Energy Efficiency Level
V
Line Regulation Range
±1%
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Meanwell 280W ErP Single Output Switch Mode Desktop Power Supply - GS280 Series
The Mean Well GS280 Series are Single Output 280W Desktop Green Adaptors. This Mean Well Power Supply features a very low No Load Power Consumption of ˂0.5W and up to 94% high efficiency, making it a good energy saving alternative. The GS280 comes in a UL 94V-0 rated Class I plastic case, which prevents users from electric shock. This Green Desktop Power Adaptor features an LED indicator and protections for short circuit, overload, over voltage and over temperature. The GS280 guarantee safety and reliability and is ideal for applications such as POS system, commercial electronic equipments, industrial equipments and any other instruments that require low noise by a No Fan design.