MEAN WELL Switching Power Supply, HEP-320-24A, 24V dc, 13.34A, 320W, 1 Output, 127 → 431 V dc, 90 → 305 V

Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
13.34A
Power Rating
320W
Number of Outputs
1
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
252mm
Width
90mm
Depth
43.8mm
Efficiency
94%
Maximum Temperature
+70°C
Minimum Temperature
-55°C
Weight
1.9kg
Country of Origin
China
Product details
Mean Well IP65 Switch Mode Power Supply, 320 W Output
The Mean Well HEP-320 range of industrial-grade 320 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-320 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-320 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Features and Benefits
•Universal AC input, full range up to 305 V AC.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.
Typical Applications
•Outdoor telecoms equipment installation.
•External signage.
•Mining & petroleum installations.
Standards
UL60950-1, EN60950-1, EN55022 Class B, EN61000-3-2,-3, EN61000-4-2,3,4,5,6,8,11, EN55024
Switch Mode - Ecopac / RS Pro
€ 173.00
€ 173.00 Each (Exc. Vat)
€ 214.52
€ 214.52 Each (inc. VAT)
1
€ 173.00
€ 173.00 Each (Exc. Vat)
€ 214.52
€ 214.52 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 173.00 |
5 - 9 | € 168.00 |
10 - 24 | € 162.00 |
25 - 49 | € 157.00 |
50+ | € 152.00 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
13.34A
Power Rating
320W
Number of Outputs
1
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
252mm
Width
90mm
Depth
43.8mm
Efficiency
94%
Maximum Temperature
+70°C
Minimum Temperature
-55°C
Weight
1.9kg
Country of Origin
China
Product details
Mean Well IP65 Switch Mode Power Supply, 320 W Output
The Mean Well HEP-320 range of industrial-grade 320 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-320 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-320 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Features and Benefits
•Universal AC input, full range up to 305 V AC.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.
Typical Applications
•Outdoor telecoms equipment installation.
•External signage.
•Mining & petroleum installations.
Standards
UL60950-1, EN60950-1, EN55022 Class B, EN61000-3-2,-3, EN61000-4-2,3,4,5,6,8,11, EN55024