MEAN WELL Switching Power Supply, HRP-75-24, 24V dc, 3.2A, 76.8W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
3.2A
Power Rating
76.8W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
129mm
Width
98mm
Depth
38mm
Efficiency
88.5%
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Weight
470g
Product details
HRP-75 Series Single Output Power Supply with PFC Function
High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in remote ON-OFF control
Short circuit, over load and over voltage protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
Approvals
UL/cUL recognised, TUV, CB
Standards
UL60950-1, TUV EN60950-1
€ 43.00
€ 43.00 Each (Exc. Vat)
€ 53.32
€ 53.32 Each (inc. VAT)
1
€ 43.00
€ 43.00 Each (Exc. Vat)
€ 53.32
€ 53.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
3.2A
Power Rating
76.8W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
129mm
Width
98mm
Depth
38mm
Efficiency
88.5%
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Weight
470g
Product details
HRP-75 Series Single Output Power Supply with PFC Function
High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in remote ON-OFF control
Short circuit, over load and over voltage protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
Approvals
UL/cUL recognised, TUV, CB
Standards
UL60950-1, TUV EN60950-1