MEAN WELL Switching Power Supply, HRPG-1000-24, 24V dc, 42A, 1.008kW, 1 Output, 127 → 370 V dc, 90 → 264

RS Stock No.: 176-3460Brand: MEAN WELLManufacturers Part No.: HRPG-1000-24Distrelec Article No.: 30386004
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

42A

Power Rating

1.008kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

218mm

Width

105mm

Depth

63.5mm

Efficiency

93%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Weight

1.5kg

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 271.00

€ 271.00 Each (Exc. Vat)

€ 336.04

€ 336.04 Each (inc. VAT)

MEAN WELL Switching Power Supply, HRPG-1000-24, 24V dc, 42A, 1.008kW, 1 Output, 127 → 370 V dc, 90 → 264

€ 271.00

€ 271.00 Each (Exc. Vat)

€ 336.04

€ 336.04 Each (inc. VAT)

MEAN WELL Switching Power Supply, HRPG-1000-24, 24V dc, 42A, 1.008kW, 1 Output, 127 → 370 V dc, 90 → 264

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 271.00
5 - 9€ 263.00
10 - 24€ 255.00
25 - 49€ 244.00
50+€ 236.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Output Current

42A

Power Rating

1.008kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

218mm

Width

105mm

Depth

63.5mm

Efficiency

93%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Weight

1.5kg

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more