Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mean WellSeries
MDR
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
5V dc
Output Current
6A
Power Rating
40W
Dimensions
100 x 40 x 90mm
Depth
90mm
Width
40mm
Height
100mm
Minimum Temperature
-20°C
MTBF
301.7Kh
Load Regulation
±1%
Special Features
Overvoltage and Short Circuit Protection
Standards Met
RoHS Compliant, TUV EN 60950-1, UL 508
Mounting Type
DIN Rail Mount
Ripple And Noise
80mV Pk-Pk
Output Voltage Adjustment Range
5 → 6V
Maximum Temperature
+70°C
Hazardous Area Certification
B, C, Class I Division 2 Group A, D Hazardous Location T4
Distrelec Product Id
16976140
Päritoluriik
China
Toote üksikasjad
Mean Well MDR Series Single Output DIN Rail Power Supply
A range of ultra slim single output DIN Rail power supplies with short circuit, overload and over voltage protection. These PSUs can be installed on DIN Rail TS-35/7.5 or 15 and offer cooling by free air convection.
Standards
UL508, UL60950-1, TUV EN60950-1, Class I, Div. 2 Group A, B, C, D Hazardous Locations T4, EAC TP TC 004, BSMI CNS14336-1 approved
€ 24,60
€ 24,60 tk (ilma käibemaksuta)
€ 30,50
€ 30,50 tk (koos käibemaksuga)
1
€ 24,60
€ 24,60 tk (ilma käibemaksuta)
€ 30,50
€ 30,50 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mean WellSeries
MDR
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
5V dc
Output Current
6A
Power Rating
40W
Dimensions
100 x 40 x 90mm
Depth
90mm
Width
40mm
Height
100mm
Minimum Temperature
-20°C
MTBF
301.7Kh
Load Regulation
±1%
Special Features
Overvoltage and Short Circuit Protection
Standards Met
RoHS Compliant, TUV EN 60950-1, UL 508
Mounting Type
DIN Rail Mount
Ripple And Noise
80mV Pk-Pk
Output Voltage Adjustment Range
5 → 6V
Maximum Temperature
+70°C
Hazardous Area Certification
B, C, Class I Division 2 Group A, D Hazardous Location T4
Distrelec Product Id
16976140
Päritoluriik
China
Toote üksikasjad
Mean Well MDR Series Single Output DIN Rail Power Supply
A range of ultra slim single output DIN Rail power supplies with short circuit, overload and over voltage protection. These PSUs can be installed on DIN Rail TS-35/7.5 or 15 and offer cooling by free air convection.
Standards
UL508, UL60950-1, TUV EN60950-1, Class I, Div. 2 Group A, B, C, D Hazardous Locations T4, EAC TP TC 004, BSMI CNS14336-1 approved