Mean Well Embedded Switch Mode Power Supply SMPS, MPS-65-7.5, 7.5V dc, 8A, 60W, 1 Output, 127 → 370 V dc, 90

RS Stock No.: 753-7685Brand: Mean WellManufacturers Part No.: MPS-65-7.5
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

7.5V dc

Output Current

8A

Power Rating

60W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76mm

Medical Approved

Yes

Depth

42mm

Minimum Temperature

-10°C

Weight

230g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Mean Well 65W Medical Open Frame AC-DC Power Supply - MPS-65, MPD-65, MPT-65 Series

A range of single output, dual output and triple output 65W open frame AC-DC switch mode power supplies with universal AC input and medical approval to IEC60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.

Universal AC input
Medical approval IEC60601-1
Max output power of 72W achievable with 18CFM min forced air convection (apart from 753-7688 which is 50W and 753-7681 which is 69 W)
Convection cooled
High efficiency of up to 80%
Low leakage current of <0.3mA
Short circuit, overload and over voltage protection
Fixed switching frequency at 45 KHz
100% full load burn-in test
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, TUV, CB, CE

Standards

UL2601-1, TUV EN60601-1, IEC60601-1 approved

Stock information temporarily unavailable.

€ 34.20

€ 34.20 Each (Exc. Vat)

€ 42.41

€ 42.41 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, MPS-65-7.5, 7.5V dc, 8A, 60W, 1 Output, 127 → 370 V dc, 90

€ 34.20

€ 34.20 Each (Exc. Vat)

€ 42.41

€ 42.41 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, MPS-65-7.5, 7.5V dc, 8A, 60W, 1 Output, 127 → 370 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

7.5V dc

Output Current

8A

Power Rating

60W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76mm

Medical Approved

Yes

Depth

42mm

Minimum Temperature

-10°C

Weight

230g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Mean Well 65W Medical Open Frame AC-DC Power Supply - MPS-65, MPD-65, MPT-65 Series

A range of single output, dual output and triple output 65W open frame AC-DC switch mode power supplies with universal AC input and medical approval to IEC60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.

Universal AC input
Medical approval IEC60601-1
Max output power of 72W achievable with 18CFM min forced air convection (apart from 753-7688 which is 50W and 753-7681 which is 69 W)
Convection cooled
High efficiency of up to 80%
Low leakage current of <0.3mA
Short circuit, overload and over voltage protection
Fixed switching frequency at 45 KHz
100% full load burn-in test
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, TUV, CB, CE

Standards

UL2601-1, TUV EN60601-1, IEC60601-1 approved