Mean Well Embedded Switch Mode Power Supply SMPS, MPT-200D, 5/12/24V dc, 2 A, 3 A, 20 A, 90W, Triple Output, 127

RS tootekood: 753-7815Bränd: Mean WellTootja Part nr.: MPT-200D
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

5/12/24V dc

Output Current

2 A, 3 A, 20 A

Power Rating

90W

Number of Outputs

3

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

177.8mm

Width

107.2mm

Medical Approved

Yes

Depth

35.5mm

Efficiency

81%

Minimum Temperature

-20°C

Weight

660g

Maximum Temperature

+70°C

Päritoluriik

China

Toote üksikasjad

Mean Well 200W Medical Open Frame AC-DC Power Supply - MPS-200, MPD-200, MPT-200, MPQ-200 Series

A range of single output, dual output, triple output and quad output 200W open frame AC-DC switch mode power supplies with universal AC input and medical approval to UL60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.

Approvals

cULus, TUV, CB, PFC, CE

Standards

UL60950-1, TUV EN60950-1, UL60601-1, TUV EN60601-1, IEC60601-1 approved

€ 129,00

€ 129,00 tk (ilma käibemaksuta)

€ 159,96

€ 159,96 tk (koos käibemaksuga)

Mean Well Embedded Switch Mode Power Supply SMPS, MPT-200D, 5/12/24V dc, 2 A, 3 A, 20 A, 90W, Triple Output, 127

€ 129,00

€ 129,00 tk (ilma käibemaksuta)

€ 159,96

€ 159,96 tk (koos käibemaksuga)

Mean Well Embedded Switch Mode Power Supply SMPS, MPT-200D, 5/12/24V dc, 2 A, 3 A, 20 A, 90W, Triple Output, 127

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 129,00
5 - 9€ 123,00
10 - 24€ 116,00
25 - 49€ 110,00
50+€ 103,00

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

5/12/24V dc

Output Current

2 A, 3 A, 20 A

Power Rating

90W

Number of Outputs

3

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

177.8mm

Width

107.2mm

Medical Approved

Yes

Depth

35.5mm

Efficiency

81%

Minimum Temperature

-20°C

Weight

660g

Maximum Temperature

+70°C

Päritoluriik

China

Toote üksikasjad

Mean Well 200W Medical Open Frame AC-DC Power Supply - MPS-200, MPD-200, MPT-200, MPQ-200 Series

A range of single output, dual output, triple output and quad output 200W open frame AC-DC switch mode power supplies with universal AC input and medical approval to UL60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.

Approvals

cULus, TUV, CB, PFC, CE

Standards

UL60950-1, TUV EN60950-1, UL60601-1, TUV EN60601-1, IEC60601-1 approved