MEAN WELL NDR Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 48V dc dc Output, 2.5A Output, 120W

RS tootekood: 122-2215Bränd: MEAN WELLTootja Part nr.: NDR-120-48Distrelec Article No.: 30001990
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

NDR

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

2.5A

Power Rating

120W

Dimensions

125.2 x 40 x 113.5mm

Height

125mm

Width

40mm

Depth

114mm

Maximum Temperature

+70°C

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Ripple And Noise

150mV Pk-Pk

MTBF

456.3kh

Output Voltage Adjustment Range

48 → 55V

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Distrelec Product Id

30001990

Päritoluriik

China

Toote üksikasjad

Mean Well NDR Series Single Output Industrial DIN Rail Power Supply

Economical and slim, the NDR range of power supplies (PSU) can be installed on TS-35/7.5 or TS-35/15 mounting rails and have been designed to allow space saving within cabinets. The entire series conforms to EN61000-3-2 and has been designed with metal housing enhancing the PSUs power dissipation.
The entire series can operate between -20°C and 60°C under air convection.

Lao andmed ajutiselt ei ole saadaval.

€ 68,00

€ 68,00 tk (ilma käibemaksuta)

€ 84,32

€ 84,32 tk (koos käibemaksuga)

MEAN WELL NDR Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 48V dc dc Output, 2.5A Output, 120W

€ 68,00

€ 68,00 tk (ilma käibemaksuta)

€ 84,32

€ 84,32 tk (koos käibemaksuga)

MEAN WELL NDR Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 48V dc dc Output, 2.5A Output, 120W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

NDR

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

2.5A

Power Rating

120W

Dimensions

125.2 x 40 x 113.5mm

Height

125mm

Width

40mm

Depth

114mm

Maximum Temperature

+70°C

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Ripple And Noise

150mV Pk-Pk

MTBF

456.3kh

Output Voltage Adjustment Range

48 → 55V

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Distrelec Product Id

30001990

Päritoluriik

China

Toote üksikasjad

Mean Well NDR Series Single Output Industrial DIN Rail Power Supply

Economical and slim, the NDR range of power supplies (PSU) can be installed on TS-35/7.5 or TS-35/15 mounting rails and have been designed to allow space saving within cabinets. The entire series conforms to EN61000-3-2 and has been designed with metal housing enhancing the PSUs power dissipation.
The entire series can operate between -20°C and 60°C under air convection.