MEAN WELL NSD10-S DC-DC Converter, 12V dc/ 830mA Output, 9.8 → 36 V dc Input, 10W, Surface Mount, +70°C Max Temp

RS tootekood: 424-849Bränd: MEAN WELLTootja Part nr.: NSD10-12S12
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Input Voltage Range

9.8 → 36 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

830mA

Mounting Type

Surface Mount

Series

NSD10-S

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 12,70

€ 12,70 tk (ilma käibemaksuta)

€ 15,49

€ 15,49 tk (koos käibemaksuga)

MEAN WELL NSD10-S DC-DC Converter, 12V dc/ 830mA Output, 9.8 → 36 V dc Input, 10W, Surface Mount, +70°C Max Temp

€ 12,70

€ 12,70 tk (ilma käibemaksuta)

€ 15,49

€ 15,49 tk (koos käibemaksuga)

MEAN WELL NSD10-S DC-DC Converter, 12V dc/ 830mA Output, 9.8 → 36 V dc Input, 10W, Surface Mount, +70°C Max Temp
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Input Voltage Range

9.8 → 36 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

830mA

Mounting Type

Surface Mount

Series

NSD10-S

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more