MEAN WELL Battery Charger For Lead Acid 55.2V 10.5A with AC plug

RS Stock No.: 747-1715Brand: MEAN WELLManufacturers Part No.: PB-600-48
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Chemistries Charged

Lead Acid

Output Voltage

55.2V

Charge Current

10.5A

Plug Type

AC

Number of Batteries Charged

1

Input Voltage

90 → 264V ac

Batteries Included

No

Number of Charge Stages

2/8

Dimensions

230 x 158 x 67mm

Weight

2.2kg

Country of Origin

Taiwan, Province Of China

Product details

600W Single Output Battery Charger

2/8 stage charging
Universal AC input / Full range
Built-in active PFC function PF>0.95
Protection: Reverse Polarity / Short circuit / Over voltage / Over temperature
Charger for lead-acid batteries
3 color LED loading indicator
Built-in remote ON-OFF control
Built-in fan speed control (Depends on charging current)

You may be interested in
Stock information temporarily unavailable.

€ 595.00

€ 595.00 Each (Exc. Vat)

€ 725.90

€ 725.90 Each (inc. VAT)

MEAN WELL Battery Charger For Lead Acid 55.2V 10.5A with AC plug

€ 595.00

€ 595.00 Each (Exc. Vat)

€ 725.90

€ 725.90 Each (inc. VAT)

MEAN WELL Battery Charger For Lead Acid 55.2V 10.5A with AC plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Chemistries Charged

Lead Acid

Output Voltage

55.2V

Charge Current

10.5A

Plug Type

AC

Number of Batteries Charged

1

Input Voltage

90 → 264V ac

Batteries Included

No

Number of Charge Stages

2/8

Dimensions

230 x 158 x 67mm

Weight

2.2kg

Country of Origin

Taiwan, Province Of China

Product details

600W Single Output Battery Charger

2/8 stage charging
Universal AC input / Full range
Built-in active PFC function PF>0.95
Protection: Reverse Polarity / Short circuit / Over voltage / Over temperature
Charger for lead-acid batteries
3 color LED loading indicator
Built-in remote ON-OFF control
Built-in fan speed control (Depends on charging current)

You may be interested in