MEAN WELL, 24V Output, 45.6W Output, 1.9A Output, Constant Voltage

RS tootekood: 706-6596Bränd: Mean WellTootja Part nr.: PLC-45-24RS
brand-logo
Kuva kõik kategoorias LED Drivers

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

24V

Maximum Output Power

45.6W

Output Current

1.9A

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

PRICED TO CLEAR

Yes

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS - 45W Single Output LED Power Supply

Standards

UL1310 Class 2, TUV EN61347-1, EN61347-2-13, CAN/CSA C22.2 No. 223-M91(except for 48V) approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 41,40

€ 41,40 tk (ilma käibemaksuta)

€ 51,34

€ 51,34 tk (koos käibemaksuga)

MEAN WELL, 24V Output, 45.6W Output, 1.9A Output, Constant Voltage

€ 41,40

€ 41,40 tk (ilma käibemaksuta)

€ 51,34

€ 51,34 tk (koos käibemaksuga)

MEAN WELL, 24V Output, 45.6W Output, 1.9A Output, Constant Voltage
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

24V

Maximum Output Power

45.6W

Output Current

1.9A

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

PRICED TO CLEAR

Yes

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS - 45W Single Output LED Power Supply

Standards

UL1310 Class 2, TUV EN61347-1, EN61347-2-13, CAN/CSA C22.2 No. 223-M91(except for 48V) approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada