Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mean WellOutput Voltage
5 V dc, ±12 V dc, ±24 V dc
Output Current
2 A, 4 A, 10 A, 600mA
Power Rating
153W
Number of Outputs
4
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
199mm
Width
99mm
Depth
50mm
Efficiency
78%
Weight
930g
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Toote üksikasjad
QP-150 Series Quad Output Power Supply With PFC Function
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1
€ 201,00
€ 201,00 tk (ilma käibemaksuta)
€ 249,24
€ 249,24 tk (koos käibemaksuga)
1
€ 201,00
€ 201,00 tk (ilma käibemaksuta)
€ 249,24
€ 249,24 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 201,00 |
5 - 9 | € 195,00 |
10 - 24 | € 190,00 |
25 - 49 | € 180,00 |
50+ | € 159,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mean WellOutput Voltage
5 V dc, ±12 V dc, ±24 V dc
Output Current
2 A, 4 A, 10 A, 600mA
Power Rating
153W
Number of Outputs
4
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
199mm
Width
99mm
Depth
50mm
Efficiency
78%
Weight
930g
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Toote üksikasjad
QP-150 Series Quad Output Power Supply With PFC Function
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1