MEAN WELL Switching Power Supply, RD-65B, 5 V dc, 24 V dc, 2A, 68W, Dual Output, 125 → 373 V dc, 88 → 264

RS Stock No.: 644-7095Brand: MEAN WELLManufacturers Part No.: RD-65BDistrelec Article No.: 16926276
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5 V dc, 24 V dc

Output Current

2 A, 4A

Power Rating

68W

Number of Outputs

2

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

98mm

Depth

38mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

440g

Maximum Temperature

+70°C

Country of Origin

China

Product details

25W to 150W, Universal Input, Single and Dual Outputs

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised, TUV, CB

Standards

EN60950, UL60950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 31.90

€ 31.90 Each (Exc. Vat)

€ 39.56

€ 39.56 Each (inc. VAT)

MEAN WELL Switching Power Supply, RD-65B, 5 V dc, 24 V dc, 2A, 68W, Dual Output, 125 → 373 V dc, 88 → 264

€ 31.90

€ 31.90 Each (Exc. Vat)

€ 39.56

€ 39.56 Each (inc. VAT)

MEAN WELL Switching Power Supply, RD-65B, 5 V dc, 24 V dc, 2A, 68W, Dual Output, 125 → 373 V dc, 88 → 264

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 31.90
5 - 9€ 31.10
10 - 24€ 30.20
25 - 49€ 29.40
50+€ 27.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5 V dc, 24 V dc

Output Current

2 A, 4A

Power Rating

68W

Number of Outputs

2

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

98mm

Depth

38mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

440g

Maximum Temperature

+70°C

Country of Origin

China

Product details

25W to 150W, Universal Input, Single and Dual Outputs

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised, TUV, CB

Standards

EN60950, UL60950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more