MEAN WELL Switching Power Supply, RSP-320-5, 5V dc, 60A, 300W, 1 Output, 124 → 370 V dc, 88 → 264 V ac

Technical Document
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
60A
Power Rating
300W
Number of Outputs
1
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
30mm
Efficiency
85%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
900g
Country of Origin
China
Product details
RSP-320 Series Single Output Power Supply with PFC Function
The RSP-320 is 40% smaller in size compared to corresponding models. With 90% of high efficiency and the PFC function the RSP-320 can be cooled by the built in long life DC fan from -30℃ to +50℃ ambient temperature under full load condition and up to +70℃ by suitable de rating.
This Power supply comes with protection for short circuit, over load, over voltage and over temperature. The RSP-320 is suitable for general industrial control system, mechanical and electrical industry, instruments, LED display, or any systems require low profile installations.
30mm low profile design for 1U installation
Universal AC input range 88∼264V
Built-in active PFC function
High efficiency up to 90%
Forced air cooling by built-in DC fan
-30 to +70℃ operating range
Protection: Short circuit / Overload / Over voltage / Over temperature
LED indicator
Standards
UL60950-1 / CUL60950-1 / TUV60950-1 / CB
€ 87.50
€ 87.50 Each (Exc. Vat)
€ 108.50
€ 108.50 Each (inc. VAT)
1
€ 87.50
€ 87.50 Each (Exc. Vat)
€ 108.50
€ 108.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 87.50 |
5 - 9 | € 85.50 |
10 - 24 | € 83.50 |
25 - 49 | € 81.00 |
50+ | € 74.50 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
60A
Power Rating
300W
Number of Outputs
1
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
30mm
Efficiency
85%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
900g
Country of Origin
China
Product details
RSP-320 Series Single Output Power Supply with PFC Function
The RSP-320 is 40% smaller in size compared to corresponding models. With 90% of high efficiency and the PFC function the RSP-320 can be cooled by the built in long life DC fan from -30℃ to +50℃ ambient temperature under full load condition and up to +70℃ by suitable de rating.
This Power supply comes with protection for short circuit, over load, over voltage and over temperature. The RSP-320 is suitable for general industrial control system, mechanical and electrical industry, instruments, LED display, or any systems require low profile installations.
30mm low profile design for 1U installation
Universal AC input range 88∼264V
Built-in active PFC function
High efficiency up to 90%
Forced air cooling by built-in DC fan
-30 to +70℃ operating range
Protection: Short circuit / Overload / Over voltage / Over temperature
LED indicator
Standards
UL60950-1 / CUL60950-1 / TUV60950-1 / CB