MEAN WELL Switching Power Supply, RSP-500-15RS, 15V dc, 33.4A, 501W, 1 Output, 120 → 370 V dc, 85 → 264 V

RS tootekood: 815-7479Bränd: MEAN WELLTootja Part nr.: RSP-500-15RSDistrelec Article No.: 30156997
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

15V dc

Output Current

33.4A

Power Rating

501W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

230mm

Width

127mm

Depth

40.5mm

Efficiency

88%

Minimum Temperature

-30°C

Weight

1.3kg

Maximum Temperature

+70°C

Toote üksikasjad

Mean Well RSP-500 Series 500W AC-DC Enclosed Switch Mode Power Suuplies

The Mean Well RSP-500 Series is a range of 500W AC/DC low profile, single output, enclosed type, switching power supply. The RSP-500 features up to date high performance circuit topology, PFC function and possess up to 90.5% high efficiency. This enclosed power supply is cooled by the built-in long life DC fan from -30°C to +50°C ambient temperature and even up to +70°C by suitable derating. The RSP-500 features a remote ON/OFF control, short circuit, overload, over voltage and over temperature protection. This AC/DC power supply complies with global requirements for UL, CUL, TUV, CB and CE regulations which guarantee your safety. Applications include general industrial control system, mechanical and electrical industry, instruments, LED display, or any systems that require low profile installations.

Approvals

UL / CUL / TUV / CCC / CB / CE

Standards

UL60950-1 / TUV EN60950-1

Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 237,00

€ 237,00 tk (ilma käibemaksuta)

€ 293,88

€ 293,88 tk (koos käibemaksuga)

MEAN WELL Switching Power Supply, RSP-500-15RS, 15V dc, 33.4A, 501W, 1 Output, 120 → 370 V dc, 85 → 264 V

€ 237,00

€ 237,00 tk (ilma käibemaksuta)

€ 293,88

€ 293,88 tk (koos käibemaksuga)

MEAN WELL Switching Power Supply, RSP-500-15RS, 15V dc, 33.4A, 501W, 1 Output, 120 → 370 V dc, 85 → 264 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 237,00
5 - 9€ 225,00
10 - 24€ 213,00
25 - 49€ 201,00
50+€ 194,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

15V dc

Output Current

33.4A

Power Rating

501W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

230mm

Width

127mm

Depth

40.5mm

Efficiency

88%

Minimum Temperature

-30°C

Weight

1.3kg

Maximum Temperature

+70°C

Toote üksikasjad

Mean Well RSP-500 Series 500W AC-DC Enclosed Switch Mode Power Suuplies

The Mean Well RSP-500 Series is a range of 500W AC/DC low profile, single output, enclosed type, switching power supply. The RSP-500 features up to date high performance circuit topology, PFC function and possess up to 90.5% high efficiency. This enclosed power supply is cooled by the built-in long life DC fan from -30°C to +50°C ambient temperature and even up to +70°C by suitable derating. The RSP-500 features a remote ON/OFF control, short circuit, overload, over voltage and over temperature protection. This AC/DC power supply complies with global requirements for UL, CUL, TUV, CB and CE regulations which guarantee your safety. Applications include general industrial control system, mechanical and electrical industry, instruments, LED display, or any systems that require low profile installations.

Approvals

UL / CUL / TUV / CCC / CB / CE

Standards

UL60950-1 / TUV EN60950-1

Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more