MEAN WELL SCW DC-DC Converter, 12V dc/ 250mA Output, 18 → 36 V dc Input, 3W, PCB Mount, +90°C Max Temp -40°C Min

RS tootekood: 102-382Bränd: MEAN WELLTootja Part nr.: SCWN03B-12
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

36 V dc

Output Current

250mA

Mounting Type

PCB Mount

Series

SCW

Maximum Temperature

+90°C

Minimum Temperature

-40°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 10,80

€ 10,80 tk (ilma käibemaksuta)

€ 13,18

€ 13,18 tk (koos käibemaksuga)

MEAN WELL SCW DC-DC Converter, 12V dc/ 250mA Output, 18 → 36 V dc Input, 3W, PCB Mount, +90°C Max Temp -40°C Min

€ 10,80

€ 10,80 tk (ilma käibemaksuta)

€ 13,18

€ 13,18 tk (koos käibemaksuga)

MEAN WELL SCW DC-DC Converter, 12V dc/ 250mA Output, 18 → 36 V dc Input, 3W, PCB Mount, +90°C Max Temp -40°C Min
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

36 V dc

Output Current

250mA

Mounting Type

PCB Mount

Series

SCW

Maximum Temperature

+90°C

Minimum Temperature

-40°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more