Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MEAN WELL DC-DC Converter, 12V dc/ 8.5A Output, 72 → 144 V dc Input, 100W, Chassis Mount, +60°C Max Temp -10°C

RS Stock No.: 678-3593Brand: MEAN WELLManufacturers Part No.: SD-100D-12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

72 → 144 V dc

Power Rating

100W

Input Voltage Nominal

96 V dc

Output Current

8.5A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

11 → 16V

Isolation Voltage

1.5kV ac

Length

199mm

Width

98mm

Depth

38mm

Load Regulation

±0.3%

Minimum Temperature

-10°C

Efficiency

80%

Maximum Temperature

+60°C

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Distrelec Product Id

16926097

Country of Origin

China

Product details

SD-100 Series Single Output Enclosed Regulated Isolated DC-DC Converter

High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 61.50

€ 61.50 Each (Exc. Vat)

€ 75.03

€ 75.03 Each (inc. VAT)

MEAN WELL DC-DC Converter, 12V dc/ 8.5A Output, 72 → 144 V dc Input, 100W, Chassis Mount, +60°C Max Temp -10°C

€ 61.50

€ 61.50 Each (Exc. Vat)

€ 75.03

€ 75.03 Each (inc. VAT)

MEAN WELL DC-DC Converter, 12V dc/ 8.5A Output, 72 → 144 V dc Input, 100W, Chassis Mount, +60°C Max Temp -10°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 61.50
5 - 9€ 60.00
10 - 24€ 58.50
25 - 49€ 57.00
50+€ 52.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

72 → 144 V dc

Power Rating

100W

Input Voltage Nominal

96 V dc

Output Current

8.5A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

11 → 16V

Isolation Voltage

1.5kV ac

Length

199mm

Width

98mm

Depth

38mm

Load Regulation

±0.3%

Minimum Temperature

-10°C

Efficiency

80%

Maximum Temperature

+60°C

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Distrelec Product Id

16926097

Country of Origin

China

Product details

SD-100 Series Single Output Enclosed Regulated Isolated DC-DC Converter

High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more