Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
19 → 36 V dc
Power Rating
25W
Input Voltage Nominal
24 V dc
Output Current
2.1A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
11 → 16V
Isolation Voltage
1.5kV ac
Width
97mm
Length
99mm
Depth
36mm
Load Regulation
±0.3%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Efficiency
75%
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Distrelec Product Id
16906044
Country of Origin
China
Product details
SD-25 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation
€ 39.40
€ 39.40 Each (Exc. Vat)
€ 48.07
€ 48.07 Each (inc. VAT)
1
€ 39.40
€ 39.40 Each (Exc. Vat)
€ 48.07
€ 48.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 39.40 |
5 - 9 | € 38.50 |
10 - 24 | € 37.50 |
25 - 49 | € 36.50 |
50+ | € 33.50 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
19 → 36 V dc
Power Rating
25W
Input Voltage Nominal
24 V dc
Output Current
2.1A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
11 → 16V
Isolation Voltage
1.5kV ac
Width
97mm
Length
99mm
Depth
36mm
Load Regulation
±0.3%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Efficiency
75%
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Distrelec Product Id
16906044
Country of Origin
China
Product details
SD-25 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation