MEAN WELL DC-DC Converter, 12V dc/ 4.2A Output, 19 → 36 V dc Input, 50W, Chassis Mount, +60°C Max Temp -10°C Min

RS tootekood: 678-3562Bränd: MEAN WELLTootja Part nr.: SD-50B-12Distrelec Article No.: 16906101
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Input Voltage Range

19 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

4.2A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

11 → 16V

Isolation Voltage

1.5kV ac

Length

159mm

Width

97mm

Depth

38mm

Load Regulation

±0.3%

Minimum Temperature

-10°C

Efficiency

75%

Maximum Temperature

+60°C

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Distrelec Product Id

16906101

Toote üksikasjad

SD-50 Series Single Output Enclosed Regulated Isolated DC-DC Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 42,80

€ 42,80 tk (ilma käibemaksuta)

€ 53,07

€ 53,07 tk (koos käibemaksuga)

MEAN WELL DC-DC Converter, 12V dc/ 4.2A Output, 19 → 36 V dc Input, 50W, Chassis Mount, +60°C Max Temp -10°C Min

€ 42,80

€ 42,80 tk (ilma käibemaksuta)

€ 53,07

€ 53,07 tk (koos käibemaksuga)

MEAN WELL DC-DC Converter, 12V dc/ 4.2A Output, 19 → 36 V dc Input, 50W, Chassis Mount, +60°C Max Temp -10°C Min
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 42,80
5 - 9€ 41,80
10 - 24€ 40,70
25 - 49€ 39,60
50+€ 36,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Input Voltage Range

19 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

4.2A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

11 → 16V

Isolation Voltage

1.5kV ac

Length

159mm

Width

97mm

Depth

38mm

Load Regulation

±0.3%

Minimum Temperature

-10°C

Efficiency

75%

Maximum Temperature

+60°C

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Distrelec Product Id

16906101

Toote üksikasjad

SD-50 Series Single Output Enclosed Regulated Isolated DC-DC Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more