Technical Document
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
55A
Power Rating
275W
Number of Outputs
1
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
50mm
Efficiency
79%
Minimum Temperature
-20°C
Weight
1.1kg
Maximum Temperature
+65°C
Country of Origin
Taiwan, Province Of China
€ 117.00
€ 117.00 Each (Exc. Vat)
€ 145.08
€ 145.08 Each (inc. VAT)
1
€ 117.00
€ 117.00 Each (Exc. Vat)
€ 145.08
€ 145.08 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 117.00 |
5 - 9 | € 112.00 |
10 - 24 | € 106.00 |
25 - 49 | € 100.00 |
50+ | € 94.00 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
55A
Power Rating
275W
Number of Outputs
1
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
50mm
Efficiency
79%
Minimum Temperature
-20°C
Weight
1.1kg
Maximum Temperature
+65°C
Country of Origin
Taiwan, Province Of China