MEAN WELL Switching Power Supply, UHP-350-12, 12V dc, 29.2A, 350.4W, 1 Output, 127 → 370 V dc, 90 → 264 V

RS tootekood: 174-8138Bränd: MEAN WELLTootja Part nr.: UHP-350-12
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Output Current

29.2A

Power Rating

350.4W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

220mm

Width

62mm

Depth

31mm

Efficiency

91%

Minimum Temperature

-30°C

Weight

680g

Maximum Temperature

+70°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 88,00

€ 88,00 tk (ilma käibemaksuta)

€ 107,36

€ 107,36 tk (koos käibemaksuga)

MEAN WELL Switching Power Supply, UHP-350-12, 12V dc, 29.2A, 350.4W, 1 Output, 127 → 370 V dc, 90 → 264 V

€ 88,00

€ 88,00 tk (ilma käibemaksuta)

€ 107,36

€ 107,36 tk (koos käibemaksuga)

MEAN WELL Switching Power Supply, UHP-350-12, 12V dc, 29.2A, 350.4W, 1 Output, 127 → 370 V dc, 90 → 264 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Output Current

29.2A

Power Rating

350.4W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

220mm

Width

62mm

Depth

31mm

Efficiency

91%

Minimum Temperature

-30°C

Weight

680g

Maximum Temperature

+70°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more