MEAN WELL LED Driver, 24V Output, 150W Output, 6.25A Output, Constant Current Dimmable

RS tootekood: 216-3017Bränd: MEAN WELLTootja Part nr.: XLG-150-24-A
brand-logo
Kuva kõik kategoorias LED Drivers

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

24V

Maximum Output Power

150W

Output Current

6.25A

Dimmable

Yes

Input Voltage

90-305 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

Series

XLG-150

Distrelec Product Id

30230146

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 55,00

€ 55,00 tk (ilma käibemaksuta)

€ 68,20

€ 68,20 tk (koos käibemaksuga)

MEAN WELL LED Driver, 24V Output, 150W Output, 6.25A Output, Constant Current Dimmable

€ 55,00

€ 55,00 tk (ilma käibemaksuta)

€ 68,20

€ 68,20 tk (koos käibemaksuga)

MEAN WELL LED Driver, 24V Output, 150W Output, 6.25A Output, Constant Current Dimmable
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 55,00
10 - 24€ 49,40
25 - 49€ 45,70
50+€ 44,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

24V

Maximum Output Power

150W

Output Current

6.25A

Dimmable

Yes

Input Voltage

90-305 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

Series

XLG-150

Distrelec Product Id

30230146

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more