MEAN WELL LED Driver, 12V Output, 200W Output, 16A Output
RS Stock No.: 216-3026Brand: MEAN WELLManufacturers Part No.: XLG-200-12-ADistrelec Article No.: 30230153

Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V
Maximum Output Power
200W
Output Current
16A
Dimmable
No
Input Voltage
100-305 V
LED Driver Type
LED Driver
Dimming Operation
Potentiometer
Series
XLG-200
Country of Origin
China
Stock information temporarily unavailable.
€ 56.50
€ 56.50 Each (Exc. Vat)
€ 70.06
€ 70.06 Each (inc. VAT)
MEAN WELL LED Driver, 12V Output, 200W Output, 16A Output
1
€ 56.50
€ 56.50 Each (Exc. Vat)
€ 70.06
€ 70.06 Each (inc. VAT)
MEAN WELL LED Driver, 12V Output, 200W Output, 16A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 56.50 |
10 - 24 | € 51.00 |
25 - 49 | € 48.90 |
50+ | € 47.20 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V
Maximum Output Power
200W
Output Current
16A
Dimmable
No
Input Voltage
100-305 V
LED Driver Type
LED Driver
Dimming Operation
Potentiometer
Series
XLG-200
Country of Origin
China